
Number (Package size 50 pc(s))
Total (€ 5.97 / piece)
€ 298.32
plus VAT.
14-day return policy included
Highlights & Details
Sensor terminal block
- 280-588
Technical specifications
- 4 COND.SENSOR T.BL.W.FUSE PROTECTION
- Packaging type
Piece
- Product type
Proximity switch terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
4
- Number of pins
6
- Factory colour
Grey
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Nominal voltage
125 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-588
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-588
- Dim
(W x H) 5 mm x 63.50 mm
- Width
5 mm
- Height
63.50 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535945 WAGO 280-588 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 535945 WAGO 280-588 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
Description
For safety plug, for PNP (plus) switching initiators without cover plate, for 3- and 4-wire initiators, gray.
This text is machine translated.
This text is machine translated.










