

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Base terminal block
spring-loaded
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
2
2
4
Grey
10 A
10 A
400 V
8 mm
9 mm
280-618
1 pc(s)
280-618
(W x H) 12 mm x 28 mm
12 mm
28 mm
3
Grey
DIN rail (top hat rail) 35 mm
Grey
12
50 mm
28 mm
400 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 535998 WAGO 280-618 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Single
User & Safety Instructions 535998 WAGO 280-618 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Single