1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
N terminal
+ separator
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
4
4
Grey
10 A
10 A
400 V
8 mm
9 mm
280-622
50 pc(s)
Yes
280-622
(W x H) 5 mm x 52.50 mm
5 mm
52.50 mm
3
Datasheet 536007 WAGO 280-622 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions 536007 WAGO 280-622 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)