

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Base terminal block
spring-loaded
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
5
4
20
Grey
10 A
10 A
400 V
8 mm
9 mm
280-629
1 pc(s)
280-629
(W x H) 27 mm x 28 mm
27 mm
28 mm
3
Grey
DIN rail (top hat rail) 35 mm
Grey
27
73 mm
28 mm
400 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
20
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 536023 WAGO 280-629 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions 536023 WAGO 280-629 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece