
Number (Package size 100 pc(s))
Highlights & Details
3-conductor ground terminal block
- 280-637/999-950
Technical specifications
- EX GR(EARTH) COND. T.BL. 3C. 2.5SQMM
- Packaging type
Package
- Product type
PG terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-637/999-950
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-637/999-950
- Dim
(W x H) 5 mm x 36.50 mm
- Width
5 mm
- Height
36.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536036 WAGO 280-637/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536036 WAGO 280-637/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
Description
This text is machine translated.







