
Number (Package size 100 pc(s))
Highlights & Details
3-conductor through terminal block
- 280-651
- Industrial packaging with 100 pieces
Technical specifications
- 3-COND.THROUGH TERM. 2.5 SQMM BLUE
- Product type
Continuity
- Features
Complies with ATEX Ex I standards
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-651
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-651
- Dim
(W x H) 5 mm x 36.50 mm
- Width
5 mm
- Height
36.50 mm
- Contamination level
3
DIN rail (top hat rail) 35 mm
Blue
5
50.5 mm
36.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
TRUE
Documents & Downloads
Datasheet
Datasheet 536054 WAGO 280-651 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536054 WAGO 280-651 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)
Description
This text is machine translated.







