
Number (Package size 100 pc(s))
Total (€ 7.97 / piece)
€ 797.48
plus VAT.
Highlights & Details
4-conductor LED terminal block
- 280-658/281-413
- Industrial packaging with 100 pieces
Technical specifications
- 4-COND. LED TERMINAL BLOCK 24 V
- Product type
LED terminal
- Features
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.025 A
- Nominal current - rounded value
25 mA
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-658/281-413
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-658/281-413
- Dim
(W x H) 5 mm x 28 mm
- Width
5 mm
- Height
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536077 WAGO 280-658/281-413 LED terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536077 WAGO 280-658/281-413 LED terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)
Description
With red LED, gray.
This text is machine translated.
This text is machine translated.









