

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Base terminal
spring-loaded
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
4
4
Grey
10 A
10 A
400 V
8 mm
9 mm
280-686
100 pc(s)
Yes
280-686
(W x H) 5 mm x 28 mm
5 mm
28 mm
3
Grey
DIN rail (top hat rail) 35 mm
Grey
5
75 mm
28 mm
400 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 536107 WAGO 280-686 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions 536107 WAGO 280-686 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package