
Number (Package size 100 pc(s))
Highlights & Details
3-conductor ground terminal block
- 280-687
- Industrial packaging with 100 pieces
Technical specifications
- 3-COND.GROUND T.B. 2,5SQMM F.TS 35
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-687
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-687
- Dim
(W x H) 5 mm x 28 mm
- Width
5 mm
- Height
28 mm
DIN rail (top hat rail) 35 mm
Green/yellow
5
64 mm
28 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
Documents & Downloads
Datasheet
Datasheet 536108 WAGO 280-687 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536108 WAGO 280-687 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
Description
This text is machine translated.








