

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Base terminal block
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
4
4
16
Grey
10 A
10 A
400 V
8 mm
9 mm
280-764
1 pc(s)
280-764
(W x H) 25 mm x 28 mm
25 mm
28 mm
3
DIN rail (top hat rail) 35 mm
Grey
25
73 mm
28 mm
400 V
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
1
16
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 536120 WAGO 280-764 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 536120 WAGO 280-764 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)