
Number (Package size 100 pc(s))
Highlights & Details
4-conductor diode terminal block
- 280-815/281-410
Technical specifications
- 4-L-KLEMME MIT DIODE 1N4007 AN.LINKS
- Packaging type
Package
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-815/281-410
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-815/281-410
- Dim
(L x W x H) 5 x 5 x 28 mm
- Width
5 mm
- Height
28 mm
- Length
5 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536176 WAGO 280-815/281-410 Diode terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536176 WAGO 280-815/281-410 Diode terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.








