

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
4
4
Red
20 A
20 A
800 V
8 mm
9 mm
280-830
100 pc(s)
Yes
280-830
(W x H) 5 mm x 28 mm
5 mm
28 mm
3
DIN rail (top hat rail) 35 mm
Red
5
75 mm
28 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
20 A
FALSE
not relevant
Datasheet 536182 WAGO 280-830 Continuity 5 mm Pull spring Red 100 pc(s)
User & Safety Instructions 536182 WAGO 280-830 Continuity 5 mm Pull spring Red 100 pc(s)