
Number (Package size 50 pc(s))
Total (€ 4.62 / piece)
€ 231.09
plus VAT.
14-day return policy included
Highlights & Details
4-conductor disconnect/test terminal block
- 280-874
- Industrial packaging, pack of 50
Technical specifications
- 4 COND DISCONNECT TB GREY
- Product type
N terminal
- Features
+ swivelling cutter
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-874
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-874
- Dim
(W x H) 5 mm x 28.50 mm
- Width
5 mm
- Height
28.50 mm
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536238 WAGO 280-874 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536238 WAGO 280-874 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With moving cutting knife, cutting knife holder orange with test hole for test plug Ø 2 mm and Ø 2.3 mm, gray.
This text is machine translated.
This text is machine translated.







