There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
N terminal
Complies with ATEX Ex I standards
+ swivelling cutter
+ test option
Pull spring
N
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
2
2
Blue
16 A
16 A
400 V
8 mm
9 mm
280-876
100 pc(s)
Yes
280-876
(W x H) 5 mm x 28.50 mm
5 mm
28.50 mm
3
not relevant
Datasheet 536240 WAGO 280-876 N terminal 5 mm Pull spring Configuration: N Blue 100 pc(s)
User & Safety Instructions 536240 WAGO 280-876 N terminal 5 mm Pull spring Configuration: N Blue 100 pc(s)