
Number (Package size 50 pc(s))
Total (€ 2.02 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
2-conductor disconnect terminal block
- 280-912
- Industrial packaging, pack of 50
Technical specifications
- 2 COND.FR.ENTRY.CARRIER T.BL.GREY
- Packaging type
Package
- Product type
N terminal
- Features
+ separator
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-912
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-912
- Dim
(W x H) 5 mm x 52.50 mm
- Width
5 mm
- Height
52.50 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536276 WAGO 280-912 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536276 WAGO 280-912 N terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
+ separator, gray.
This text is machine translated.
This text is machine translated.







