
WAGO 280-941/281-490 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Number (Package size 50 pc(s))
Highlights & Details
Double-deck diode terminal block
- 280-941/281-490
- Industrial packaging, pack of 50
Technical specifications
- DOUBLE DECK DIODE TERM. 2x 1N4007 DI
- Product type
Dual port diode terminal
- Features
+ 2 diodes
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-941/281-490
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
280-941/281-490
- Dim
(W x H) 5 mm x 58.50 mm
- Width
5 mm
- Height
58.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536290 WAGO 280-941/281-490 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536290 WAGO 280-941/281-490 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)
Description
This text is machine translated.






