
Number (Package size 100 pc(s))
Highlights & Details
2-conductor Ex e II through terminal block
- 280-992
Technical specifications
- 2-COND.EExeII THROUGH TERM.LT.GREY
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
550 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-992
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-992
- Dim
(W x H) 5 mm x 28 mm
- Width
5 mm
- Height
28 mm
DIN rail (top hat rail) 35 mm
Grey
5
53 mm
28 mm
550 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
Thermoplastic
23 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536309 WAGO 280-992 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536309 WAGO 280-992 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
Description
This text is machine translated.







