
Number (Package size 100 pc(s))
Total (€ 1.64 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
4-conductor Ex e II through terminal block
- 280-999
Technical specifications
- 4-L-FV-EExeII-D.-KL.(ASYMM.RECHTS)
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
550 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-999
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-999
- Dim
(W x H) 5 mm x 28 mm
- Width
5 mm
- Height
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536321 WAGO 280-999 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536321 WAGO 280-999 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
Description
Complies with ATEX Ex-e II, light gray.
This text is machine translated.
This text is machine translated.







