
Number (Package size 100 pc(s))
Highlights & Details
2-conductor through terminal block
- 281-101
- Industrial packaging with 100 pieces
Technical specifications
- DURCHGANGSKLEMME 4 QMM GRAU
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-101
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
281-101
- Dim
(W x H) 6 mm x 32.50 mm
- Width
6 mm
- Height
32.50 mm
- Contamination level
3
DIN rail (top hat rail) 35 mm
Grey
6
42.5 mm
32.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-4 mm²
0.08-4 mm²
0.08-4 mm²
Thermoplastic
32 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536322 WAGO 281-101 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536322 WAGO 281-101 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
Description
This text is machine translated.






