
Number (Package size 50 pc(s))
Total (€ 9.73 / piece)
€ 486.55
plus VAT.
Highlights & Details
2-conductor diode terminal block
- 281-603/281-400
Technical specifications
- 2-COND.T.BL.W.DIODE 1 N 5408
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-603/281-400
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-603/281-400
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536469 WAGO 281-603/281-400 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536469 WAGO 281-603/281-400 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With diode 1N 5408, gray.
This text is machine translated.
This text is machine translated.






