There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
6 mm
1
2
2
Blue
32 A
32 A
800 V
9 mm
10 mm
281-604
50 pc(s)
Yes
281-604
(W x H) 6 mm x 29 mm
6 mm
29 mm
3
yes
Datasheet 536475 WAGO 281-604 Continuity 6 mm Pull spring Configuration: N Blue 50 pc(s)
User & Safety Instructions 536475 WAGO 281-604 Continuity 6 mm Pull spring Configuration: N Blue 50 pc(s)