
Number (Package size 50 pc(s))
Highlights & Details
2-conductor ground terminal block
- 281-607/999-950
Technical specifications
- PE-KLEMME 2-LEITER 4 QMM F. TS 35
- Packaging type
Package
- Product type
PG terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-607/999-950
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-607/999-950
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536484 WAGO 281-607/999-950 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536484 WAGO 281-607/999-950 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package
Description
This text is machine translated.






