
Number (Package size 50 pc(s))
Total (€ 2.35 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
3-conductor carrier terminal block
- 281-610
- Industrial packaging, pack of 50
Technical specifications
- 3-COND. CARRIER TERM.BL. 4 SQMM
- Packaging type
Package
- Product type
Base terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-610
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-610
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536485 WAGO 281-610 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536485 WAGO 281-610 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
Grey.
This text is machine translated.
This text is machine translated.






