
Number (Package size 50 pc(s))
Highlights & Details
Fuse disconnect terminal block with pivoting fuse holder
- 281-611/281-541
- Industrial packaging, pack of 50
Technical specifications
- FUSE T.BL. W.ROTAT. FUSE HOLDER 5X20
- Packaging type
Package
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-611/281-541
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-611/281-541
- Dim
(L x W x H) 520 x 8 x 60 mm
- Width
8 mm
- Height
60 mm
- Length
520 mm
- Rated surge voltage
15 - 30 V
- Contamination level
3
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536489 WAGO 281-611/281-541 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536489 WAGO 281-611/281-541 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
This text is machine translated.







