
Number (Package size 50 pc(s))
Total (€ 13.70 / piece)
€ 684.87
plus VAT.
Highlights & Details
Fuse disconnect terminal block with pivoting fuse holder
- 281-613/281-542
- Industrial packaging, pack of 50
Technical specifications
- FUSE BLOCK W/LED 30-65V
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-613/281-542
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-613/281-542
- Dim
(W x H) 10 mm x 60 mm
- Width
10 mm
- Height
60 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536513 WAGO 281-613/281-542 Fuse terminal 10 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536513 WAGO 281-613/281-542 Fuse terminal 10 mm Pull spring Configuration: L Grey 50 pc(s)
Description
For G-fuse insert ¼' x 1', 30 - 65 V with LED defect indicator, gray.
This text is machine translated.
This text is machine translated.






