There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse terminal
+ swivelling fuse holder
Pull spring
L
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
8 mm
1
2
2
Grey
10 A
10 A
800 V
9 mm
10 mm
281-622
50 pc(s)
Yes
281-622
(W x H) 8 mm x 60 mm
8 mm
60 mm
17.267 g
not relevant
Datasheet 536518 WAGO 281-622 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions 536518 WAGO 281-622 Fuse terminal 8 mm Pull spring Configuration: L Grey 50 pc(s)