
Number (Package size 100 pc(s))
Highlights & Details
3-conductor through terminal
- 281-631
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
9 mm
- Manufacturer part #
281-631
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
281-631
- Dim
(L x W x H) 6 x 6 x 37 mm
- Width
6 mm
- Height
37 mm
- Length
6 mm
- Contamination level
3
- Weight
10.401 g
DIN rail (top hat rail) 35 mm
Grey
6
61.5 mm
37 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-4 mm²
0.08-4 mm²
0.08-4 mm²
Thermoplastic
32 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 657157 WAGO 281-631 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 657157 WAGO 281-631 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)











