
WAGO 281-633/281-411 Dual port diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 9.66 / piece)
€ 483.19
plus VAT.
Highlights & Details
Double-deck diode terminal block
- 281-633/281-411
- Industrial packaging, pack of 50
Technical specifications
- DOUBLE DECK T.BL.W.1 DIODE 1 N 4007
- Product type
Dual port diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-633/281-411
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-633/281-411
- Dim
(W x H) 6 mm x 58.50 mm
- Width
6 mm
- Height
58.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536544 WAGO 281-633/281-411 Dual port diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536544 WAGO 281-633/281-411 Dual port diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With 1N4007 diode, gray.
This text is machine translated.
This text is machine translated.






