
WAGO 281-634/281-434 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 8.72 / piece)
€ 436.13
plus VAT.
14-day return policy included
Highlights & Details
Double-deck LED terminal block
- 281-634/281-434
Technical specifications
- DOUBLE DECK T.BL.W.LED DC 24 V
- Product type
Dual port LED terminal
- Features
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.025 A
- Nominal current - rounded value
25 mA
- Nominal voltage
24 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-634/281-434
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-634/281-434
- Dim
(W x H) 6 mm x 58.50 mm
- Width
6 mm
- Height
58.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536553 WAGO 281-634/281-434 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536553 WAGO 281-634/281-434 Dual port LED terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With red LED, gray.
This text is machine translated.
This text is machine translated.







