
Number (Package size 100 pc(s))
Highlights & Details
3-conductor ground terminal block
- 281-637
- Industrial packaging with 100 pieces
Technical specifications
- 3-COND. PE TERM.BL.4 SQMM F. TS 35
- Packaging type
Package
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-637
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
281-637
- Dim
(W x H) 6 mm x 37 mm
- Width
6 mm
- Height
37 mm
DIN rail (top hat rail) 35 mm
Green/yellow
6
61.5 mm
37 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
0.08-4 mm²
0.08-4 mm²
0.08-4 mm²
Thermoplastic
Documents & Downloads
Datasheet
Datasheet 536568 WAGO 281-637 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536568 WAGO 281-637 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
Description
This text is machine translated.






