
Number (Package size 50 pc(s))
Total (€ 3.28 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
4-conductor carrier terminal block
- 281-656
- Industrial packaging, pack of 50
Technical specifications
- 4-L-FV-BASIS-KLEMME (ASYM.)
- Packaging type
Package
- Product type
Base terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-656
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-656
- Dim
(L x W x H) 6 x 6 x 29 mm
- Width
6 mm
- Height
29 mm
- Length
6 mm
- Contamination level
3
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 536573 WAGO 281-656 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536573 WAGO 281-656 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
Grey.
This text is machine translated.
This text is machine translated.







