
Number (Package size 50 pc(s))
Total (€ 6.37 / piece)
€ 318.49
plus VAT.
14-day return policy included
Highlights & Details
4-conductor ground terminal block
- 2810657
Technical specifications
- 4MM 4 CONDUCTOR TB WITH EARTH FOOT
- Packaging type
Package
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
26 A
- Nominal current - rounded value
26 A
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-657
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2810657
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- Weight
928.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536578 WAGO 281-657 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536578 WAGO 281-657 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package
Description
Green-yellow.
This text is machine translated.
This text is machine translated.







