
Number (Package size 50 pc(s))
Total (€ 5.29 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
4-conductor diode terminal block
- 281-665/281-410
Technical specifications
- 4-LEITER-DIODENKLEMME
- Packaging type
Package
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-665/281-410
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-665/281-410
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536593 WAGO 281-665/281-410 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536593 WAGO 281-665/281-410 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
With 1N4007 diode, with 1N4007 diode for TS 35, Front Wiring, CAGE CLAMP ® connection, horizontal design, gray.
This text is machine translated.
This text is machine translated.









