
Number (Package size 50 pc(s))
Total (€ 4.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Highlights & Details
2-conductor disconnect/test terminal block
- 281-666
- Industrial packaging, pack of 50
Technical specifications
- RL MTD DISCON TRM BLK-1 FOR TESTING
- Product type
N terminal
- Features
+ separator
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-666
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-666
- Dim
(W x H) 6 mm x 53.50 mm
- Width
6 mm
- Height
53.50 mm
- Contamination level
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536595 WAGO 281-666 N terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536595 WAGO 281-666 N terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
+ separator, with integrated test sockets gray.
This text is machine translated.
This text is machine translated.







