
Number (Package size 50 pc(s))
Total (€ 6.97 / piece)
€ 348.74
plus VAT.
14-day return policy included
Highlights & Details
3-conductor diode terminal block
- 281-673/281-401
Technical specifications
- 3-LEITER-KLEMME MIT DIODE 1 N 5408
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-673/281-401
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-673/281-401
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536599 WAGO 281-673/281-401 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536599 WAGO 281-673/281-401 Diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s)
Description
With diode 1N 5408, with diode 1N 5408 for TS 35, Front Wiring, CAGE CLAMP ® connection, horizontal design, gray.
This text is machine translated.
This text is machine translated.






