
Number (Package size 50 pc(s))
Total (€ 2.27 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
2-conductor carrier terminal block
- 281-916
- Industrial packaging, pack of 50
Technical specifications
- 2-CONDUCTOR CARRIER TERMINAL BLOCK
- Packaging type
Package
- Product type
Base terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-916
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-916
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- Contamination level
3
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 536653 WAGO 281-916 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536653 WAGO 281-916 Base terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
Grey.
This text is machine translated.
This text is machine translated.






