
Number (Package size 100 pc(s))
Total (€ 1.55 / piece)
€ 155.45
plus VAT.
14-day return policy included
Highlights & Details
3-conductor Ex e II through terminal block
- 281-998
- Industrial packaging with 100 pieces
Technical specifications
- 3L-FV-D-KL.27 GRAD ASYM./EExeII/4QMM
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-998
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
281-998
- Dim
(W x H) 6 mm x 37 mm
- Width
6 mm
- Height
37 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536664 WAGO 281-998 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536664 WAGO 281-998 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s)
Description
Complies with ATEX Ex-e II, light gray.
This text is machine translated.
This text is machine translated.






