There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.20 mm²
6 mm²
0.20 mm²
6 mm²
24
10
8 mm
1
2
2
Blue
41 A
41 A
800 V
12 mm
13 mm
282-104
50 pc(s)
Yes
282-104
(W x H) 8 mm x 37 mm
8 mm
37 mm
Yes
3
yes
Datasheet 536666 WAGO 282-104 Continuity 8 mm Pull spring Configuration: N Blue 50 pc(s)
User & Safety Instructions 536666 WAGO 282-104 Continuity 8 mm Pull spring Configuration: N Blue 50 pc(s)