
Number (Package size 40 pc(s))
Total (€ 7.46 / piece)
€ 298.32
plus VAT.
14-day return policy included
Highlights & Details
2-conductor fuse terminal block
- 282-122
- Industrial packaging with 40 pieces
Technical specifications
- FUSE TERM.BL. 6 SQMM GREY
- Packaging type
Package
- Product type
Fuse terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
13 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
500 V
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-122
- Content
40 pc(s)
- Industrial packaging
Yes
- Type
282-122
- Dim
(L x W x H) 13 x 13 x 54.50 mm
- Width
13 mm
- Height
54.50 mm
- Length
13 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536670 WAGO 282-122 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536670 WAGO 282-122 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package
Description
For G-Fuse inserts, without indicator 5 x 20 mm, gray.
This text is machine translated.
This text is machine translated.











