
Highlights & Details
2-wire fuse clip
- 282-124
- Industrial packaging with 40 pieces
- This text is machine translated.
Technical specifications
- Product type
Fuse terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
13 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Min. stripping length
12 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
282-124
- Content
40 pc(s)
- Industrial packaging
Yes
- Type
282-124
- Dim
(L x W x H) 13 x 13 x 54.50 mm
- Width
13 mm
- Height
54.50 mm
- Length
13 mm
- Weight
26.46 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 656253 WAGO 282-124 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 656253 WAGO 282-124 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s)











