
Number (Package size 40 pc(s))
Highlights & Details
2-conductor fuse terminal block
- 282-128/281-413
- Industrial packaging, pack of 40
Technical specifications
- 2-COND TRM BLK w/LED 24V GRAY
- Packaging type
Package
- Product type
Fuse terminal
- Features
+ red LED
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
13 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
110 V
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-128/281-413
- Content
40 pc(s)
- Industrial packaging
Yes
- Type
282-128/281-413
- Dim
(L x W x H) 13 x 13 x 56.50 mm
- Width
13 mm
- Height
56.50 mm
- Length
13 mm
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536678 WAGO 282-128/281-413 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536678 WAGO 282-128/281-413 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package
Description
This text is machine translated.











