1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
N terminal
+ test option
Pull spring
L
0.20 mm²
6 mm²
0.20 mm²
6 mm²
24
10
8 mm
1
2
2
Grey
41 A
41 A
400 V
12 mm
13 mm
282-135
25 pc(s)
Yes
282-135
(W x H) 8 mm x 37 mm
8 mm
37 mm
3
Datasheet 536684 WAGO 282-135 N terminal 8 mm Pull spring Configuration: L Grey 25 pc(s)
User & Safety Instructions 536684 WAGO 282-135 N terminal 8 mm Pull spring Configuration: L Grey 25 pc(s)