
Number (Package size 50 pc(s))
Highlights & Details
2-conductor ground terminal block
- 282-607/999-950
Technical specifications
- GROUND (EARTH) TERM BLOCK GREEN/YELL
- Product type
PG terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-607/999-950
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
282-607/999-950
- Dim
(W x H) 8 mm x 31.50 mm
- Width
8 mm
- Height
31.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536851 WAGO 282-607/999-950 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536851 WAGO 282-607/999-950 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
Description
This text is machine translated.











