
Number (Package size 25 pc(s))
Total (€ 5.21 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
2-conductor disconnect terminal block
- 282-697
- Industrial packaging, pack of 25
Technical specifications
- 2-CONDUCTOR DISCONNECT TERM. BLOCK
- Packaging type
Piece
- Product type
N terminal
- Features
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
400 V
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-697
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
282-697
- Dim
(L x W x H) 8 x 8 x 37 mm
- Width
8 mm
- Height
37 mm
- Length
8 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536872 WAGO 282-697 N terminal 8 mm Pull spring Configuration: L Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 536872 WAGO 282-697 N terminal 8 mm Pull spring Configuration: L Grey 25 pc(s) Piece
Description
With testing option, disconnecting blade holder, orange, grey.
This text is machine translated.
This text is machine translated.











