
Number (Package size 20 pc(s))
Total (€ 7.56 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
2-conductor longitudinal switching disconnect terminal block
- 282-821
- Industrial packaging with 20 pieces
Technical specifications
- CT DISCONNECT BLOCK
- Packaging type
Package
- Product type
N terminal
- Features
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
500 V
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-821
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
282-821
- Dim
(W x H) 8 mm x 46.50 mm
- Width
8 mm
- Height
46.50 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536877 WAGO 282-821 N terminal 8 mm Pull spring Configuration: L Grey 20 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536877 WAGO 282-821 N terminal 8 mm Pull spring Configuration: L Grey 20 pc(s) Package
Description
With touch-safe test sockets, for test plug Ø 4 mm gray.
This text is machine translated.
This text is machine translated.











