
Number (Package size 25 pc(s))
Total (€ 7.73 / piece)
€ 193.27
plus VAT.
14-day return policy included
Highlights & Details
2-conductor ground terminal block
- 283-607
- Industrial packaging, pack of 25
Technical specifications
- 2 COND.PE TERM.BL. 16 SQMM F. TS 35
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
24
- AWG max.
6
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
16 mm
- Stripping length (max.)
17 mm
- Manufacturer part #
283-607
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
283-607
- Dim
(W x H) 12 mm x 37.50 mm
- Width
12 mm
- Height
37.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 537005 WAGO 283-607 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)
User & Safety Instructions
User & Safety Instructions 537005 WAGO 283-607 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)
Description
Green-yellow.
This text is machine translated.
This text is machine translated.






