
Number (Package size 20 pc(s))
Total (€ 7.98 / piece)
€ 159.66
plus VAT.
Highlights & Details
2-conductor ground terminal block
- 283-907
- Industrial packaging with 20 pieces
Technical specifications
- 2 CONDUCTOR GROUND EARTH TERMINAL
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
24
- AWG max.
6
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Min. stripping length
16 mm
- Stripping length (max.)
17 mm
- Manufacturer part #
283-907
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
283-907
- Dim
(W x H) 12 mm x 37.50 mm
- Width
12 mm
- Height
37.50 mm
Documents & Downloads
Datasheet
Datasheet 537034 WAGO 283-907 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 20 pc(s)
User & Safety Instructions
User & Safety Instructions 537034 WAGO 283-907 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 20 pc(s)
Description
Green-yellow.
This text is machine translated.
This text is machine translated.







