
Number (Package size 50 pc(s))
Total (€ 5.63 / piece)
€ 281.51
plus VAT.
Highlights & Details
2-conductor ground terminal block
- 284-107
- Industrial packaging, pack of 50
Technical specifications
- 2 COND.PE TERM.BL.10 SQMM F.TS 35
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
8
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
284-107
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
284-107
- Dim
(W x H) 10 mm x 41.50 mm
- Width
10 mm
- Height
41.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 537048 WAGO 284-107 PG terminal 10 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 537048 WAGO 284-107 PG terminal 10 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)
Description
Green-yellow.
This text is machine translated.
This text is machine translated.






