
Number
Highlights & Details
Three phase set
- 285-139
Technical specifications
- DREHSTROMSET 35QMM
- Product type
3-phase AC terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
35 mm²
- AWG (min.)
10
- AWG max.
2
- Clamp width
16 mm
- No. of rows
5
- Pins per row
2
- Number of pins
10
- Factory colour
Grey
Blue
Green
Yellow
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Stripping length (max.)
25 mm
- Manufacturer part #
285-139
- Content
1 pc(s)
- Type
285-139
- Dim
(W x H) 16 mm x 63 mm
- Width
16 mm
- Height
63 mm
- Contamination level
3
- Weight
472.00
- Material
Polyamide
DIN rail (top hat rail) 35 mm
Multi-coloured
80
TRUE
86 mm
63 mm
1000 V
5
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
6-35 mm²
6-35 mm²
6-35 mm²
6-35 mm²
Thermoplastic
125 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537162 WAGO 285-139 3-phase AC terminal 16 mm Pull spring Grey, Blue, Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537162 WAGO 285-139 3-phase AC terminal 16 mm Pull spring Grey, Blue, Green, Yellow 1 pc(s)
Description
This text is machine translated.



