
Number
Technical specifications
- DREHSTROMSET 50QMM
- Product type
3-phase AC terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
50 mm²
- AWG (min.)
8
- AWG max.
1
- Clamp width
20 mm
- No. of rows
5
- Pins per row
2
- Number of pins
10
- Factory colour
Grey
Blue
Green
Yellow
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Stripping length (max.)
30 mm
- Manufacturer part #
285-159
- Content
1 pc(s)
- Type
285-159
- Dim
(W x H) 20 mm x 87 mm
- Width
20 mm
- Height
87 mm
- Contamination level
3
- Weight
859.00
- Material
Polyamide
DIN rail (top hat rail) 35 mm
Multi-coloured
100
TRUE
94 mm
87 mm
1000 V
5
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
10-50 mm²
10-50 mm²
10-70 mm²
10-50 mm²
Thermoplastic
150 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537164 WAGO 285-159 3-phase AC terminal 20 mm Pull spring Grey, Blue, Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537164 WAGO 285-159 3-phase AC terminal 20 mm Pull spring Grey, Blue, Green, Yellow 1 pc(s)
Description
This text is machine translated.



